Q3.4990-S-S-3/50-T1-TA-LF
vs
Q3.4990-S-S-3/50-T4-PT-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAUCH QUARTZ GMBH
JAUCH QUARTZ GMBH
Package Description
HC49/U, 2 PIN
HC49/U, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT-CUT; AMMO PACK; TAPE
AT-CUT; TRAY
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
3 ppm
3 ppm
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.499 MHz
3.499 MHz
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
NO
NO
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare Q3.4990-S-S-3/50-T1-TA-LF with alternatives
Compare Q3.4990-S-S-3/50-T4-PT-LF with alternatives