Q250.0-S-S-3/5-7OT-TR
vs
Q250.0-S-S-3/5-7OT-TA-LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JAUCH QUARTZ GMBH
|
JAUCH QUARTZ GMBH
|
Package Description |
HC49/U, 2 PIN
|
HC49/U, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT; TR
|
AT-CUT; AMMO PACK; TAPE
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
SERIES - 7TH OVERTONE
|
SERIES - 7TH OVERTONE
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0005%
|
0.0005%
|
Frequency Tolerance |
3 ppm
|
3 ppm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
250 MHz
|
250 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
|
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
|
Series Resistance |
80 Ω
|
80 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare Q250.0-S-S-3/5-7OT-TR with alternatives
Compare Q250.0-S-S-3/5-7OT-TA-LF with alternatives