Q24T30033-PCC0
vs
Q24T30033-NBB0G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BEL FUSE INC
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
JESD-609 Code
e0
Number of Terminals
8
8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT APPLICABLE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT APPLICABLE
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
MODULE
Pin Count
8
Additional Feature
REMOTE SHUTDOWN
Approvals
EN, IEC, UL
Efficiency (Main Output)
88%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
Length
58.42 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
30 A
Output Voltage-Nom
3.3 V
Width
36.83 mm
Compare Q24T30033-PCC0 with alternatives
Compare Q24T30033-NBB0G with alternatives