Q22P5BKKB24EDL vs Q6P7BXXB24E feature comparison

Q22P5BKKB24EDL APEM Inc

Buy Now Datasheet

Q6P7BXXB24E APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-5 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 120 mcd 1200 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.5 mm 3.5 mm
Packing Method BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1

Compare Q22P5BKKB24EDL with alternatives

Compare Q6P7BXXB24E with alternatives