Q22FA1280015000
vs
443W12A48M00000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
CTS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Aging |
1 PPM/FIRST YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
48 MHz
|
48 MHz
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-40 °C
|
|
Physical Dimension |
2mm x 1.6mm x 0.5mm
|
L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, GLASS SEALED PACKAGE-4
|
Additional Feature |
|
AT-CUT CRYSTAL; TAPE AND REEL
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare Q22FA1280015000 with alternatives
Compare 443W12A48M00000 with alternatives