Q2040J7 vs 934037850127 feature comparison

Q2040J7 Teccor

Buy Now Datasheet

934037850127 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC NXP SEMICONDUCTORS
Part Package Code TO-218X TO-220AB
Package Description FLANGE MOUNT, R-PSFM-D3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 50 V/us
Critical Rate of Rise of Off-State Voltage-Min 1100 V/us
DC Gate Trigger Current-Max 100 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 120 mA
JESD-30 Code R-PSFM-D3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 40 A 8 A
Repetitive Peak Off-state Leakage Current-Max 200 µA
Repetitive Peak Off-state Voltage 200 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type ALTERNISTOR TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 1
JEDEC-95 Code TO-220AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare Q2040J7 with alternatives

Compare 934037850127 with alternatives