Q2040
vs
SC241B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
LORAS INDUSTRIES INC
SEMITRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
4 V/us
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
50 V/us
DC Gate Trigger Current-Max
100 mA
50 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Holding Current-Max
100 mA
50 mA
JESD-30 Code
O-MUPF-D3
O-MUPF-D2
Leakage Current-Max
2 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
PRESS FIT
PRESS FIT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
40 A
6 A
Repetitive Peak Off-state Leakage Current-Max
200 µA
100 µA
Repetitive Peak Off-state Voltage
200 V
200 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
9
1
Pbfree Code
No
Rohs Code
No
Package Description
PRESS FIT, O-MUPF-D2
Pin Count
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare Q2040 with alternatives
Compare SC241B with alternatives