Q2010RH5
vs
Q2010L4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
30 V/us
Critical Rate of Rise of Off-State Voltage-Min
1150 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.01 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Repetitive Peak Off-state Voltage
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
10
Trigger Device Type
ALTERNISTOR TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
15
4
Moisture Sensitivity Level
2
Reference Standard
UL RECOGNIZED
Compare Q2010RH5 with alternatives
Compare Q2010L4 with alternatives