Q2010LT vs T435-400-D feature comparison

Q2010LT Littelfuse Inc

Buy Now Datasheet

T435-400-D STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC STMICROELECTRONICS
Part Package Code TO-220AB
Package Description ISOLATED TO-220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer LITTELFUSE STMicroelectronics
Additional Feature HIGH RELIABILITY SENSITIVE GATE
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 40 V/us 250 V/us
Holding Current-Max 50 mA 35 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 2 mA
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 4 A
Repetitive Peak Off-state Voltage 200 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Trigger Device Type TRIAC WITH INT TRIGGER SNUBBERLESS TRIAC
Base Number Matches 3 1
DC Gate Trigger Current-Max 35 mA
DC Gate Trigger Voltage-Max 1.5 V
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare Q2010LT with alternatives

Compare T435-400-D with alternatives