Q2008LT
vs
Q2008LH4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
LITTELFUSE INC
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
kg CO2e/kg
8.3
Average Weight (mg)
1995.93
CO2e (mg)
16566.178
Category CO2 Kg
8.3
Compliance Temperature Grade
Industrial: -40C to +110C
Additional Feature
MAXIMUM BREAK-OVER VOLTAGE OF THE DIAC IS 45V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
3 V/us
25 V/us
Critical Rate of Rise of Off-State Voltage-Min
40 V/us
750 V/us
Holding Current-Max
60 mA
35 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Leakage Current-Max
2 mA
0.01 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Leakage Current-Max
50 µA
Repetitive Peak Off-state Voltage
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC WITH INT TRIGGER
ALTERNISTOR TRIAC
Base Number Matches
1
13
Part Package Code
TO-220AB
Pin Count
3
Samacsys Manufacturer
LITTELFUSE
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s)
10
Compare Q2008LT with alternatives
Compare Q2008LH4 with alternatives