Q2008L4 vs MAC218-4FP feature comparison

Q2008L4 Teccor

Buy Now Datasheet

MAC218-4FP Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC MOTOROLA INC
Part Package Code TO-220AB
Package Description ISOLATED TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
DC Gate Trigger Current-Max 25 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 50 µA 2000 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 21 1

Compare Q2008L4 with alternatives

Compare MAC218-4FP with alternatives