Q19R5GYYGY220-013 vs Q16P3CKKGY28AE-3FP feature comparison

Q19R5GYYGY220-013 APEM Inc

Buy Now Datasheet

Q16P3CKKGY28AE-3FP APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW/GREEN YELLOW/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.003 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 5 mm 4.75 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Additional Feature UL RECOGNIZED
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Viewing Angle 100 deg

Compare Q19R5GYYGY220-013 with alternatives

Compare Q16P3CKKGY28AE-3FP with alternatives