Q19P6CKKB12E
vs
Q19P2GKKB12E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
BLUE
|
BLUE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
540.0 mcd
|
540.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.75 mm
|
4.75 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
ROUND
|
Size |
19 mm
|
19 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
28
|
28
|
|
|
|
Compare Q19P6CKKB12E with alternatives
Compare Q19P2GKKB12E with alternatives