Q19P6BXXSG02 vs Q19P2GKKSG02E feature comparison

Q19P6BXXSG02 APEM Inc

Buy Now Datasheet

Q19P2GKKSG02E APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color SUPER BRIGHT GREEN SUPER BRIGHT GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 11000.0 mcd 11000.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 4.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 19 mm 19 mm
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare Q19P6BXXSG02 with alternatives

Compare Q19P2GKKSG02E with alternatives