Q19P6BKKY12AE vs Q12P7CXXY12AE feature comparison

Q19P6BKKY12AE APEM Inc

Buy Now Datasheet

Q12P7CXXY12AE APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 50.0 mcd 50.0 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 4.5 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 19 mm
Surface Mount NO NO
Terminal Pitch 2.5 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare Q19P6BKKY12AE with alternatives

Compare Q12P7CXXY12AE with alternatives