Q19P2GZZRYG06 vs Q19P1BZZRYG06E feature comparison

Q19P2GZZRYG06 APEM Inc

Buy Now Datasheet

Q19P1BZZRYG06E APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-3 PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color RED/YELLOW/GREEN RED/YELLOW/GREEN
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 60.0/50.0 mcd 60.0/50.0 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIPLE COLOR LED TRIPLE COLOR LED
Overall Height 4.75 mm 4.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 19 mm 19 mm
Surface Mount NO NO
Terminal Pitch 2.5 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare Q19P2GZZRYG06 with alternatives

Compare Q19P1BZZRYG06E with alternatives