Q19P2CXXB24A
vs
Q19P2GXXB06
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
BLUE
BLUE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
540.0 mcd
540.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.75 mm
4.75 mm
Packing Method
BULK
BULK
Shape
ROUND
ROUND
Size
19 mm
19 mm
Surface Mount
NO
NO
Terminal Pitch
2.5 mm
2.5 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Compare Q19P2CXXB24A with alternatives
Compare Q19P2GXXB06 with alternatives