Q19P1BXXB110E-027 vs Q19EP3CKKB24AE-0ST feature comparison

Q19P1BXXB110E-027 APEM Inc

Buy Now Datasheet

Q19EP3CKKB24AE-0ST APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.006 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 540.0 mcd 540.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 5.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1

Compare Q19P1BXXB110E-027 with alternatives

Compare Q19EP3CKKB24AE-0ST with alternatives