Q19F2CXXHY110-097 vs Q19F4CXXHY110E-0AD feature comparison

Q19F2CXXHY110-097 APEM Inc

Buy Now Datasheet

Q19F4CXXHY110E-0AD APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color HYPER BRIGHT YELLOW HYPER BRIGHT YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.006 A 0.006 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 250.0 mcd 250.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.85 mm 1.85 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare Q19F2CXXHY110-097 with alternatives

Compare Q19F4CXXHY110E-0AD with alternatives