Q19F2BXXR220E-0BR
vs
Q19F2BXXR12A-0UB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.003 A
|
0.02 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
10.0 mcd
|
10.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
65 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.85 mm
|
1.85 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q19F2BXXR220E-0BR with alternatives
Compare Q19F2BXXR12A-0UB with alternatives