Q19EP3GXXB12E-041 vs Q16PP3AUXXB24AE-022 feature comparison

Q19EP3GXXB12E-041 APEM Inc

Buy Now Datasheet

Q16PP3AUXXB24AE-022 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 540.0 mcd 540.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.75 mm 4.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1

Compare Q19EP3GXXB12E-041 with alternatives

Compare Q16PP3AUXXB24AE-022 with alternatives