Q19EP1BYYGY28AE-026 vs Q19P3BYYGY110E-022 feature comparison

Q19EP1BYYGY28AE-026 APEM Inc

Buy Now Datasheet

Q19P3BYYGY110E-022 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW/GREEN YELLOW/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.02 A 0.006 A
Lens Type DIFFUSED DIFFUSED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 5.75 mm 4.75 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1

Compare Q19EP1BYYGY28AE-026 with alternatives

Compare Q19P3BYYGY110E-022 with alternatives