Q16PP1BPKKGY06-3TP vs Q19P1BYYGY28AE-0GP feature comparison

Q16PP1BPKKGY06-3TP APEM Inc

Buy Now Datasheet

Q19P1BYYGY28AE-0GP APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED
Color YELLOW/GREEN YELLOW/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 4.75 mm 4.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Reverse Voltage-Max 5 V

Compare Q16PP1BPKKGY06-3TP with alternatives

Compare Q19P1BYYGY28AE-0GP with alternatives