Q16P5BXXG24AE-3BF vs Q16PP1CPKKG12A-013 feature comparison

Q16P5BXXG24AE-3BF APEM Inc

Buy Now Datasheet

Q16PP1CPKKG12A-013 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 60 mcd 60.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 4.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Viewing Angle 100 deg
Base Number Matches 1 1

Compare Q16P5BXXG24AE-3BF with alternatives

Compare Q16PP1CPKKG12A-013 with alternatives