Q16P4BXXHR220-3EC vs Q19EP2BXXHR220-027 feature comparison

Q16P4BXXHR220-3EC APEM Inc

Buy Now Datasheet

Q19EP2BXXHR220-027 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color HYPER BRIGHT HIGH EFFICIENCY RED HYPER BRIGHT HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.003 A 0.003 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 2800 mcd 2800.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 5.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 100 deg
Base Number Matches 1 1

Compare Q16P4BXXHR220-3EC with alternatives

Compare Q19EP2BXXHR220-027 with alternatives