Q16P2GKKHR220E-0SB
vs
Q16P4CXXHR220E-0AH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
HYPER BRIGHT HIGH EFFICIENCY RED
HYPER BRIGHT HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.003 A
0.003 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
2800 mcd
2800.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.75 mm
4.75 mm
Packing Method
BULK
BULK
Shape
ROUND
ROUND
Surface Mount
NO
NO
Terminal Pitch
2.5 mm
2.5 mm
Viewing Angle
100 deg
Base Number Matches
1
1
Compare Q16P2GKKHR220E-0SB with alternatives
Compare Q16P4CXXHR220E-0AH with alternatives