Q16FP3BPZZRYG12E vs Q16F2BZZRYG24A-0GP feature comparison

Q16FP3BPZZRYG12E APEM Inc

Buy Now Datasheet

Q16F2BZZRYG24A-0GP APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color RED/YELLOW/GREEN RED/YELLOW/GREEN
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 15.0/30.0 mcd 15.0/30.0 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIPLE COLOR LED TRIPLE COLOR LED
Overall Height 2 mm 2 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
Terminal Pitch 2.5 mm

Compare Q16FP3BPZZRYG12E with alternatives

Compare Q16F2BZZRYG24A-0GP with alternatives