Q16FP2AUXXO120-3AG vs Q16FP2CPXXO120E-3AG feature comparison

Q16FP2AUXXO120-3AG APEM Inc

Buy Now Datasheet

Q16FP2CPXXO120E-3AG APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 200 mcd 200 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2 mm 2 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1

Compare Q16FP2AUXXO120-3AG with alternatives

Compare Q16FP2CPXXO120E-3AG with alternatives