Q16F7GXXW24E
vs
Q14P2GKKW24AE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-7
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
WHITE
WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Mounting Feature
PANEL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2 mm
4.75 mm
Packing Method
BULK
BULK
Reverse Voltage-Max
5 V
5 V
Shape
CYLINDRICAL
ROUND
Surface Mount
NO
NO
Base Number Matches
45
28
Luminous Intensity-Nom
1000 mcd
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.5 mm
Compare Q16F7GXXW24E with alternatives
Compare Q14P2GKKW24AE with alternatives