Q16F5CKKR24E
vs
Q14P7GKKR24E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
10.0 mcd
80.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2 mm
4.75 mm
Packing Method
BULK
BULK
Reverse Voltage-Max
5 V
5 V
Shape
CYLINDRICAL
ROUND
Surface Mount
NO
NO
Viewing Angle
100 deg
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
PLASTIC PACKAGE-2
Terminal Finish
NOT SPECIFIED
Compare Q16F5CKKR24E with alternatives
Compare Q14P7GKKR24E with alternatives