Q1553-3 vs QC1553-3 feature comparison

Q1553-3 iNRCORE LLC

Buy Now Datasheet

QC1553-3 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INRCORE LLC PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer iNRCORE Pulse Electronics
Additional Feature STANDARD: MIL-PRF-21038
Application GENERAL PURPOSE GENERAL PURPOSE
Approvals MIL-STD-1553
Height 6.35 mm 6.35 mm
Length 15.86 mm 15.88 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type PULSE TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1.25CT:1CT; 1.66CT:1CT 1.25CT:1CT; 1.66CT:1CT
Width 15.86 mm 15.88 mm
Base Number Matches 5 4
ECCN Code EAR99
Isolation Voltage 100 V

Compare Q1553-3 with alternatives

Compare QC1553-3 with alternatives