Q14R7ABKKSB12E-0ST vs Q14R3ABKKSB12A-012 feature comparison

Q14R7ABKKSB12E-0ST APEM Inc

Buy Now Datasheet

Q14R3ABKKSB12A-012 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT BLUE SUPER BRIGHT BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2500.0 mcd 2500.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1

Compare Q14R7ABKKSB12E-0ST with alternatives

Compare Q14R3ABKKSB12A-012 with alternatives