Q14R5ARXXR12 vs Q14R1CXXR12E feature comparison

Q14R5ARXXR12 APEM Inc

Buy Now Datasheet

Q14R1CXXR12E APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 80.0 mcd 80.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1

Compare Q14R5ARXXR12 with alternatives

Compare Q14R1CXXR12E with alternatives