Q14R4ANXXY110-0BR vs Q14R2ABXXY110-0UB feature comparison

Q14R4ANXXY110-0BR APEM Inc

Buy Now Datasheet

Q14R2ABXXY110-0UB APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.006 A 0.006 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 50 mcd 50 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare Q14R4ANXXY110-0BR with alternatives

Compare Q14R2ABXXY110-0UB with alternatives