Q14R2GKKY24A-0AG vs Q14F1ANXXY24-098 feature comparison

Q14R2GKKY24A-0AG APEM Inc

Buy Now Datasheet

Q14F1ANXXY24-098 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 50.0 mcd 4.0 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 1.5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.5 mm
Base Number Matches 1 1
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C

Compare Q14R2GKKY24A-0AG with alternatives

Compare Q14F1ANXXY24-098 with alternatives