Q14R2ABKKG24-013 vs Q14P6ABKKG24E-012 feature comparison

Q14R2ABKKG24-013 APEM Inc

Buy Now Datasheet

Q14P6ABKKG24E-012 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 60 mcd 60 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 4.75 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare Q14R2ABKKG24-013 with alternatives

Compare Q14P6ABKKG24E-012 with alternatives