Q14P1CXXY220-0AD vs Q14F4GXXY110-0ST feature comparison

Q14P1CXXY220-0AD APEM Inc

Buy Now Datasheet

Q14F4GXXY110-0ST APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.003 A 0.006 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 50.0 mcd 4 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 1.5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
Terminal Pitch 2.5 mm

Compare Q14P1CXXY220-0AD with alternatives

Compare Q14F4GXXY110-0ST with alternatives