Q14P1CXXSB12A-0K6 vs Q6P1GXXSB12 feature comparison

Q14P1CXXSB12A-0K6 APEM Inc

Buy Now Datasheet

Q6P1GXXSB12 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT BLUE SUPER BRIGHT BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2500 mcd 1600 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 3.5 mm
Packing Method BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 4
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2

Compare Q14P1CXXSB12A-0K6 with alternatives

Compare Q6P1GXXSB12 with alternatives