Q14F7CXXSY12A-0AH vs Q16F3GKKSY02-0BR feature comparison

Q14F7CXXSY12A-0AH APEM Inc

Buy Now Datasheet

Q16F3GKKSY02-0BR APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 350.0 mcd 350 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 2 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
Viewing Angle 100 deg

Compare Q14F7CXXSY12A-0AH with alternatives

Compare Q16F3GKKSY02-0BR with alternatives