Q14F7AYXXSR24-020 vs Q14F3CXXSR24E feature comparison

Q14F7AYXXSR24-020 APEM Inc

Buy Now Datasheet

Q14F3CXXSR24E APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT HIGH EFFICIENCY RED SUPER BRIGHT HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2000.0 mcd 2000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 28
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2
Terminal Finish NOT SPECIFIED

Compare Q14F7AYXXSR24-020 with alternatives

Compare Q14F3CXXSR24E with alternatives