Q14F7ABXXY24-0GP vs Q22F4CXXY24ELT feature comparison

Q14F7ABXXY24-0GP APEM Inc

Buy Now Datasheet

Q22F4CXXY24ELT APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.04 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 4.0 mcd 59 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 2.5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
Pbfree Code Yes
Package Description PLASTIC PACKAGE-4
Terminal Pitch 2.5 mm

Compare Q14F7ABXXY24-0GP with alternatives

Compare Q22F4CXXY24ELT with alternatives