Q14F7ABKKY24-086
vs
Q14P2BXXY24E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
4.0 mcd
50 mcd
Mounting Feature
PANEL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.5 mm
4.75 mm
Packing Method
BULK
BULK
Reverse Voltage-Max
5 V
5 V
Shape
CYLINDRICAL
ROUND
Surface Mount
NO
NO
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
PLASTIC PACKAGE-2
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.5 mm
Compare Q14F7ABKKY24-086 with alternatives
Compare Q14P2BXXY24E with alternatives