Q14F4ANKKW24AE-0GP vs Q14F6BKKW24-086 feature comparison

Q14F4ANKKW24AE-0GP APEM Inc

Buy Now Datasheet

Q14F6BKKW24-086 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 150 mcd 150 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare Q14F4ANKKW24AE-0GP with alternatives

Compare Q14F6BKKW24-086 with alternatives