Q14F3CXXSR24E vs Q14P3AYXXSR24-098 feature comparison

Q14F3CXXSR24E APEM Inc

Buy Now Datasheet

Q14P3AYXXSR24-098 APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT HIGH EFFICIENCY RED SUPER BRIGHT HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2000.0 mcd 17000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 4.75 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Base Number Matches 1 1
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C

Compare Q14F3CXXSR24E with alternatives

Compare Q14P3AYXXSR24-098 with alternatives