Q14F3CXXR12E vs Q14P4GXXR12E feature comparison

Q14F3CXXR12E APEM Inc

Buy Now Datasheet

Q14P4GXXR12E APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code not_compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Apem
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 10.0 mcd 80 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 4.75 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Pitch 2.5 mm

Compare Q14F3CXXR12E with alternatives

Compare Q14P4GXXR12E with alternatives