Q14F2CKKY24E-013 vs Q19F1CXXY24-0AG feature comparison

Q14F2CKKY24E-013 APEM Inc

Buy Now Datasheet

Q19F1CXXY24-0AG APEM Inc

Buy Now Datasheet
Yes Yes
Active Active
APEM COMPONENTS INC APEM COMPONENTS INC
compliant compliant
8541.40.20.00 8541.40.20.00
YELLOW YELLOW
SINGLE SINGLE
0.02 A 0.02 A
DIFFUSED DIFFUSED
4.0 mcd 4 mcd
RADIAL MOUNT PANEL MOUNT
1 1
2 2
SINGLE COLOR LED SINGLE COLOR LED
1.5 mm 1.85 mm
BULK BULK
5 V 5 V
CYLINDRICAL CYLINDRICAL
NO NO
2.5 mm
1 1
65 °C
-30 °C

Compare Q14F2CKKY24E-013 with alternatives

Compare Q19F1CXXY24-0AG with alternatives