Q14F1GXXB24E vs Q14P3GXXB220E feature comparison

Q14F1GXXB24E APEM Inc

Buy Now Datasheet

Q14P3GXXB220E APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-3 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.003 A
Lens Type DIFFUSED DIFFUSED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 4.75 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare Q14F1GXXB24E with alternatives

Compare Q14P3GXXB220E with alternatives