Q13.0-S-S-50/100-T4-PT vs Q13.0-S-S-50/100-T2 feature comparison

Q13.0-S-S-50/100-T4-PT Jauch Quartz America

Buy Now Datasheet

Q13.0-S-S-50/100-T2 Jauch Quartz America

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAUCH QUARTZ GMBH JAUCH QUARTZ GMBH
Package Description HC49/U, 2 PIN HC49/U, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; TRAY AT-CUT
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 13 MHz 13 MHz
Operating Temperature-Max 90 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
Series Resistance 10 Ω 10 Ω
Surface Mount NO NO
Base Number Matches 2 10

Compare Q13.0-S-S-50/100-T4-PT with alternatives

Compare Q13.0-S-S-50/100-T2 with alternatives