Q13.0-S-30-30/30-T1-TA
vs
Q13.0-S-30-30/30-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAUCH QUARTZ GMBH
JAUCH QUARTZ GMBH
Package Description
HC49/U, 2 PIN
HC49/U, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT; AMMO PACK; TAPE
AT-CUT; TR
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
30 pF
30 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
13 MHz
13 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
Series Resistance
10 Ω
10 Ω
Surface Mount
NO
NO
Base Number Matches
2
2
Compare Q13.0-S-30-30/30-T1-TA with alternatives
Compare Q13.0-S-30-30/30-TR with alternatives