Q13.0-S-30-30/30-LF
vs
Q13.0-S-30-30/30-T1-TA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JAUCH QUARTZ GMBH
|
JAUCH QUARTZ GMBH
|
Package Description |
HC49/U, 2 PIN
|
HC49/U, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT
|
AT-CUT; AMMO PACK; TAPE
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e3
|
|
Load Capacitance |
30 pF
|
30 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
13 MHz
|
13 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
|
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
|
Series Resistance |
10 Ω
|
10 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q13.0-S-30-30/30-LF with alternatives
Compare Q13.0-S-30-30/30-T1-TA with alternatives